The Nichicon UHE2A6R8MDT is a 6.8uF aluminum electrolytic capacitor with a 100V voltage rating. It has a radial package with a 5mm diameter and 11mm height, and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and has a tolerance of 20%. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE2A6R8MDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE2A6R8MDT technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 2.3R |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE2A6R8MDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.