Aluminum electrolytic capacitor, 82µF capacitance, 100V DC rated voltage, with a 20% tolerance. Features a 527mA ripple current capability and low ESR of 1.1Ω. This radial component has a 5mm lead pitch, 12.5mm diameter, and 15mm height, designed for through-hole mounting. Operating temperature range is -40°C to 105°C with a 10,000-hour lifespan.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE2A820MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE2A820MHD6 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 230mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 82uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 527mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A820MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.