The Nichicon UHE2A820MHH6 is an aluminum electrolytic capacitor with a capacitance of 82uF and a voltage rating of 100VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a maximum impedance of 0.23 ohms at 20°C and 100kHz, and 1.1 ohms at -10°C and 100kHz. It is designed for through-hole mounting with a radial termination style and a cylindrical can construction. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHE2A820MHH6 technical specifications.
| Capacitance | 82uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 466mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.23@20°C@100kHz|1.1@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.