The Nichicon UHE2A820MPD1TD is a 82uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It has a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in a packaging quantity of 1000 units per reel.
Nichicon UHE2A820MPD1TD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 940mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 210mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 362.6mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE2A820MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.