The Nichicon UHE2A820MPT is a radial aluminum electrolytic capacitor with a capacitance of 82uF and a tolerance of 20%. It has a voltage rating of 100V and an impedance of 210mR. The capacitor is available in a through-hole package with a diameter of 10mm and a height of 20mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The Nichicon UHE2A820MPT is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UHE2A820MPT technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Impedance | 210mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.