Aluminum electrolytic capacitor, 1mF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 1.49A ripple current, 28mR impedance, and 189uA leakage current. Radial package, 8mm diameter, 15mm height, 3.5mm lead pitch, 0.6mm lead diameter. Operates from -40°C to 105°C with a 2000-hour life rating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHM0J102MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHM0J102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 15mm |
| Impedance | 28mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 189uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM0J102MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.