Aluminum electrolytic capacitor, 1000µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a radial package with 8mm diameter, 11.5mm height, and 3.5mm lead pitch. Offers 1.14A ripple current, 30mΩ impedance, and 189µA leakage current. Operates from -40°C to 105°C with a 2000-hour life rating. Lead-free and RoHS compliant.
Nichicon UHM0J102MPD3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 189uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM0J102MPD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.