Standard aluminum electrolytic capacitor with 1.5mF capacitance and 6.3V voltage rating. Features a 20% tolerance, 25mR impedance, and 1.54A ripple current. Radial package measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch for through-hole mounting. Operates from -40°C to 105°C with a 2000-hour life expectancy and 283.5uA leakage current. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHM0J152MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHM0J152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 12.5mm |
| Impedance | 25mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 283.5uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM0J152MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.