Aluminum electrolytic capacitor with 1500µF capacitance and 6.3V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 2000 hours of life. This radial component has a 10mm diameter, 16mm height, and 5mm lead pitch, with a 2A ripple current capability and 18mΩ impedance. Designed for through-hole mounting, it is lead-free and RoHS compliant.
Nichicon UHM0J152MPD3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 16mm |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 283.5uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM0J152MPD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.