The Nichicon UHM0J152MPD6AA is an aluminum electrolytic capacitor with a capacitance of 1500uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and a ripple current of 1950. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C and has a low ESR type. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5.
Checking distributor stock and pricing after the page loads.
Nichicon UHM0J152MPD6AA technical specifications.
| Capacitance | 1500uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1950mA |
| Leakage Current | 283.5@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.016@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.