Aluminum electrolytic capacitor with 1.8mF capacitance and 6.3V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. Radial package with 8mm diameter, 20mm height, and 3.5mm lead pitch. Offers 1.95A ripple current, 16mΩ impedance, and 340.2µA leakage current. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UHM0J182MPD6 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 20mm |
| Impedance | 16mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 340.2uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM0J182MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.