The Nichicon UHM0J182MPD6FA is an aluminum electrolytic capacitor with a capacitance of 1800uF and a working voltage of 6.3VDC. It features a 20% tolerance and a ripple current of 1950. The capacitor has a leakage current of 340.2uA at 2 minutes and a lifetime of 2000 hours. It measures 8 x 20mm in size and has a radial termination style with a 5mm pitch. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.016 ohms at 20°C and 100kHz. It operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHM0J182MPD6FA technical specifications.
| Capacitance | 1800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1950mA |
| Leakage Current | 340.2@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.016@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.