This aluminum electrolytic capacitor has a capacitance of 1800uF and a working voltage of 6.3VDC with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.016 ohms at 20°C and 100kHz. The capacitor is rated for a lifetime of 2000 hours and has a maximum operating temperature of 105°C. It is available in a through-hole package with a radial termination style and a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
Nichicon UHM0J182MPD6FV technical specifications.
| Capacitance | 1800uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1950mA |
| Leakage Current | 340.2@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.016@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.