Standard aluminum electrolytic capacitor with 2.2mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. This radial component has a 10mm diameter, 20mm height, 5mm lead pitch, and 13mΩ impedance. Ripple current capability is 2.55A, with a leakage current of 415.8uA. Lead-free and RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Nichicon UHM0J222MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHM0J222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 20mm |
| Impedance | 13mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM0J222MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.