Aluminum electrolytic capacitor with 2200µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life expectancy. This radial component has a 5mm lead pitch, 0.6mm lead diameter, and measures 10mm in diameter by 16mm in height. It offers a ripple current of 2A and a low impedance of 18mR.
Checking distributor stock and pricing after the page loads.
Nichicon UHM0J222MPD3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 16mm |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.