The Nichicon UHM0J222MPD3AA is a 2200uF aluminum electrolytic capacitor with a DC rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5. It has a maximum impedance of 0.018 ohms at 20°C and 100kHz, and a low ESR type. The capacitor has a lifetime of 2000 hours and a leakage current of 415.8mA at 2 minutes.
Checking distributor stock and pricing after the page loads.
Nichicon UHM0J222MPD3AA technical specifications.
| Capacitance | 2200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2000mA |
| Leakage Current | 415.8@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.018@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.