This 2.2mF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is packaged in a radial case with a diameter of 10mm and a height of 16mm. The capacitor is rated for operation between -40°C and 105°C. It is compliant with RoHS regulations and is packaged on cut tape.
Checking distributor stock and pricing after the page loads.
Nichicon UHM0J222MPD3TD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 18R |
| Height | 16mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.