Aluminum electrolytic capacitor with 2.2mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 1.95A ripple current, and 415.8uA leakage current. Radial package with 8mm diameter, 20mm height, and 3.5mm lead pitch. Operating temperature range from -40°C to 105°C with a 2000-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHM0J222MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHM0J222MPD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 20mm |
| Impedance | 16mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 415.8uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM0J222MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.