Aluminum electrolytic capacitor, 3300µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 12.5mm diameter, 20mm height, and 5mm lead pitch for radial through-hole mounting. Offers 3A ripple current, 11mΩ impedance, and 623.7µA leakage current. Operates from -40°C to 105°C with a 2000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHM0J332MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHM0J332MHD6 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 20mm |
| Impedance | 11mR |
| Lead Pitch | 5mm |
| Leakage Current | 623.7uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM0J332MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.