The Nichicon UHM0J332MPD9CV is a 3300uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor has a maximum impedance of 0.013 ohms at 20°C and 100kHz, and an ESR type of low. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHM0J332MPD9CV technical specifications.
| Capacitance | 3300uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2550mA |
| Leakage Current | 623.7@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.013@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.