High-performance aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 25mΩ impedance, and 1.54A ripple current capability. Designed for through-hole mounting with radial termination, a 5mm lead pitch, and dimensions of 10mm diameter by 12.5mm height. Operates across a wide temperature range from -40°C to 105°C, offering 2000 hours of life at maximum temperature. RoHS compliant and supplied in bulk packaging.
Nichicon UHM1A102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 12.5mm |
| Impedance | 25mR |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1A102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.