Sign in to ask questions about the Nichicon UHM1A102MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHM1A102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1A102MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.