The Nichicon UHM1A102MPD3 is a 1mF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package with a 10mm diameter and 16mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
Nichicon UHM1A102MPD3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Impedance | 18mR |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1A102MPD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.