Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 2000mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHM1A102MPD3TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.