Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 3.5mm 1490mA 2000h 105°C Ammo
Nichicon UHM1A102MPD6TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 28R |
| Height | 15mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 300uA |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.