Standard aluminum electrolytic capacitor, 1000µF capacitance, 10V DC rated voltage, 20% tolerance. Features 1.87A ripple current, 18mΩ impedance, and 300µA leakage current. Operates from -40°C to 105°C with a 2000-hour life expectancy. Radial package, 8mm diameter, 20mm height, 3.5mm lead pitch, through-hole mounting.
Nichicon UHM1A102MPD9 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 20mm |
| Impedance | 18mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 300uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.87A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1A102MPD9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.