Aluminum electrolytic capacitor with 1500µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 2A ripple current capability, and 450µA leakage current. This radial component has a 10mm diameter, 16mm height, and 5mm lead pitch, suitable for through-hole mounting. Operating temperature range is -40°C to 105°C with a 2000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHM1A152MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHM1A152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 16mm |
| Impedance | 18mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 450uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1A152MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.