Aluminum electrolytic capacitor with 1500µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers an 8mm diameter, 20mm height, and 3.5mm lead pitch for through-hole mounting. It operates across a -40°C to 105°C temperature range, handles 1.87A ripple current, and has a 2000-hour lifespan.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHM1A152MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHM1A152MPD6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 20mm |
| Impedance | 18mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 450uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.87A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1A152MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.