Aluminum electrolytic capacitor with 1.8mF capacitance and 10V DC rated voltage. Features a 20% tolerance, 2.55A ripple current capability, and low impedance of 13mR. This radial component has a 5mm lead pitch, 0.6mm lead diameter, and measures 10mm in diameter by 20mm in height. Operating temperature range is -40°C to 105°C with a 2000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UHM1A182MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHM1A182MPD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 20mm |
| Impedance | 13mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 540uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1A182MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.