Cap Aluminum Lytic 1800uF 10V 20% (10 X 20mm) Radial 5mm 2550mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHM1A182MPD1TD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 13R |
| Height | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.