Aluminum electrolytic capacitor with 2.2mF capacitance and 10V DC rated voltage. Features a 20% tolerance, 2.8A ripple current capability, and a low impedance of 12mR. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates across a wide temperature range from -40°C to 105°C, offering 2000 hours of life at rated conditions. Packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHM1A222MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHM1A222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 25mm |
| Impedance | 12mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 660uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1A222MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.