This 2200uF electrolytic capacitor has a 10VDC working voltage with 20% tolerance. It features a low ESR type and a maximum impedance of 0.012 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a 5mm terminal pitch. It has a cylindrical can construction and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHM1A222MPD1AA technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2800mA |
| Leakage Current | 660@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.012@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.