The Nichicon UHM1A332MHD is a 3.3mF aluminum electrolytic capacitor with a radial package and through-hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a dissipation factor of 0.19% and an impedance of 10mR. It is RoHS compliant and available in bulk packaging with a package quantity of 100.
Nichicon UHM1A332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 25mm |
| Impedance | 10mR |
| Lead Pitch | 5mm |
| Leakage Current | 990uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1A332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.