The Nichicon UHM1A471MPD is a 470uF aluminum electrolytic capacitor with a 10V voltage rating. It is available in a radial package with a 3.5mm lead pitch and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%.
Nichicon UHM1A471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| Height | 11.5mm |
| Impedance | 30mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 141uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1A471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.