Aluminum electrolytic capacitor featuring 680µF capacitance and a 10V DC rated voltage with 20% tolerance. This radial component offers a low impedance of 25mΩ and a ripple current capability of 1.54A. Designed for through-hole mounting, it has a 5mm lead pitch and measures 10mm in diameter by 12.5mm in height. Operating across a temperature range of -40°C to 105°C, it provides 2000 hours of life and is supplied in bulk packaging.
Nichicon UHM1A681MPD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 12.5mm |
| Impedance | 25mR |
| Lead Pitch | 5mm |
| Leakage Current | 204uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1A681MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.