The Nichicon UHM1A682MHD is a radial through hole aluminum electrolytic capacitor with a capacitance of 6.8mF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a voltage rating of 10V. It is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Nichicon UHM1A682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Impedance | 9mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.04mA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.07A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.