Cap Aluminum Lytic 8200uF 10V 20% (18 X 25mm) Radial 7.5mm 3250mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHM1A822MHD technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.19% |
| Height | 25mm |
| Impedance | 8mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.46mA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.