Aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage. Features a 10mm diameter, 16mm height, and 5mm lead pitch for radial mounting. Offers a ripple current of 2A, low impedance of 18mΩ, and a dissipation factor of 0.16%. Rated for 2000 hours at 105°C, with a leakage current of 480µA and a tolerance of 20%. Lead-free and RoHS compliant.
Nichicon UHM1C102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 16mm |
| Impedance | 18mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 480uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1C102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.