Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 2550mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHM1C102MPD3TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Lead Pitch | 5mm |
| Leakage Current | 480uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.