Standard aluminum electrolytic capacitor with 1500µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 2.55A ripple current capability, and 2000 hours of life at 105°C. This radial component has a 10mm diameter, 20mm height, and 5mm lead pitch, with a low impedance of 13mR. Designed for through-hole mounting, it operates from -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UHM1C152MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHM1C152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Impedance | 13mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 720uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1C152MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.