The Nichicon UHM1C152MPT is a 1.5 millifarad aluminum electrolytic capacitor with a 16-volt rating and 20% tolerance. It features a radial termination and is packaged in an aluminum case. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UHM1C152MPT technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Lead Pitch | 0.2inch |
| Length | 0.79inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.