The Nichicon UHM1C272MHD is a 2.7mF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a 12.5mm diameter and 25mm height, and is designed for through-hole mounting. The capacitor has a dissipation factor of 0.16% and an impedance of 10mR. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon UHM1C272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Impedance | 10mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.296mA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1C272MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.