The Nichicon HM Series 330uF 16V Radial Aluminum Electrolytic Capacitor is a through-hole mounted component with a radial package and a diameter of 8mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a capacitance of 330uF with a tolerance of 20% and a dissipation factor of 0.16%. It is packaged in an ammo pack and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Nichicon UHM1C331MPD1TA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Ammo Pack |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.