Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 1.14A ripple current, and low impedance of 30mR. Designed for through-hole mounting with a radial package measuring 8mm in diameter and 11.5mm in height, on a 3.5mm lead pitch. Operates across a wide temperature range from -40°C to 105°C, offering a 2000-hour life at rated conditions. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHM1C471MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11.5mm |
| Impedance | 30mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 225.6uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1C471MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.