Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 1.54A ripple current, and low impedance of 25mR. This radial through-hole component has a 5mm lead pitch, 10mm diameter, and 12.5mm height. Operating temperature range is -40°C to 105°C with a 2000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHM1C471MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHM1C471MPD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 12.5mm |
| Impedance | 25mR |
| Lead Pitch | 5mm |
| Leakage Current | 225.6uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1C471MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.