This 5.6mF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is packaged in a radial package with a lead pitch of 7.5mm and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 50.
Nichicon UHM1C562MHD technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Impedance | 8mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.688mA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1C562MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.