Standard aluminum electrolytic capacitor with 680µF capacitance and 16V voltage rating. Features a 20% tolerance, 1.54A ripple current, and 25mΩ impedance. This radial component measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch for through-hole mounting. Operating temperature range is -40°C to 105°C, with a rated life of 2000 hours at 105°C. Lead-free and RoHS compliant.
Nichicon UHM1C681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 12.5mm |
| Impedance | 25mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 326.4uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Series | HM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHM1C681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.