Aluminum electrolytic capacitor with 680µF capacitance and 16V DC rated voltage. Features 20% tolerance, 1.49A ripple current, and 28mΩ impedance. Operating temperature range from -40°C to 105°C with a 2000-hour life expectancy. Radial package measures 8mm diameter by 15mm height with a 3.5mm lead pitch. Through-hole mounting, RoHS compliant, and bulk packaged.
Checking distributor stock and pricing after the page loads.
Nichicon UHM1C681MPD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 15mm |
| Impedance | 28mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 326.4uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | UHM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.