Nichicon UHM1C681MPD6FV is an aluminum electrolytic capacitor with a capacitance of 680uF, rated for 16VDC with 20% tolerance. It has a maximum impedance of 0.028 ohms at 20°C and 100kHz, and a low ESR type. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates between -40°C and 105°C, with a lifetime of 2000 hours. The capacitor measures 8 x 15mm in size and has a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
Nichicon UHM1C681MPD6FV technical specifications.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1490mA |
| Leakage Current | 326.4@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.028@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.