Aluminum electrolytic capacitor with 1000µF capacitance and 6.3V DC voltage rating. Features a 20% tolerance, 1.7A ripple current capability, and 20mΩ impedance. This radial component measures 8mm in diameter and 15mm in height with a 3.5mm lead pitch, designed for through-hole mounting. Operating temperature range is -25°C to 105°C, with a rated life of 2000 hours at maximum conditions. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Nichicon UHN0J102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 15mm |
| Impedance | 20mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 189uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | UHN |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.